
BZX79C20 | |
|---|---|
DigiKey Part Number | 2156-BZX79C20-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX79C20 |
Description | DIODE ZENER 20V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Bulk: | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,01700 | € 238,00 |
| Unit Price without VAT: | € 0,01700 |
|---|---|
| Unit Price with VAT: | € 0,02074 |

