
9367053002 | |
|---|---|
DigiKey Part Number | 1934-9367053002-ND |
Manufacturer | |
Manufacturer Product Number | 9367053002 |
Description | 67 PLATE I13/1.1/8.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core Planar E/I Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.043" (1.10mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.697 |
Manufacturer Fair-Rite Products Corp. | Effective Length (le) mm 13.9 |
Packaging Tray | Effective Area (Ae) mm² 20.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 19.2 |
Core Type Planar E/I | Effective Magnetic Volume (Ve) mm³ 278.0 |
Supplier Device Package I 13 x 1.1 x 8.7 | Finish Uncoated |
Material 67 | Height 0.043" (1.10mm) |
Inductance Factor (Al) 56 nH | Length 0.504" (12.80mm) |
Gap Ungapped | Width 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,93700 | € 9,37 |
| 25 | € 0,80280 | € 20,07 |
| 50 | € 0,71020 | € 35,51 |
| 100 | € 0,62460 | € 62,46 |
| 250 | € 0,52068 | € 130,17 |
| 780 | € 0,42813 | € 333,94 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,64700 |

