Solid Free Hanging Ferrite Core ID 0.539" Dia (13.70mm) OD 0.870" Dia (22.10mm) Length 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core ID 0.539" Dia (13.70mm) OD 0.870" Dia (22.10mm) Length 0.250" (6.35mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5977001801

DigiKey Part Number
1934-1050-ND
Manufacturer
Manufacturer Product Number
5977001801
Description
FERRITE CORE SOLID 13.7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.539" Dia (13.70mm) OD 0.870" Dia (22.10mm) Length 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
5977001801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
77
Manufacturer
Fair-Rite Products Corp.
Inner Dimension
0.539" Dia (13.70mm)
Packaging
Bulk
Outer Dimension
0.870" Dia (22.10mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Toroid
Length
0.250" (6.35mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,88000€ 1,88
10€ 1,30000€ 13,00
25€ 1,11080€ 27,77
83€ 0,89060€ 73,92
166€ 0,77548€ 128,73
332€ 0,66819€ 221,84
581€ 0,63105€ 366,64
Manufacturers Standard Package
Unit Price without VAT:€ 1,88000
Unit Price with VAT:€ 2,29360