



2743007112 | |
|---|---|
DigiKey Part Number | 1934-1418-2-ND - Tape & Reel (TR) 1934-1418-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2743007112 |
Description | FERRITE BEAD 158 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743007112 Models |
Category | Impedance @ Frequency 158 Ohms @ 100 MHz |
Manufacturer Fair-Rite Products Corp. | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial |
Part Status Active | Mounting Type Through Hole |
Number of Lines 1 | Size / Dimension 0.138" Dia x 0.374" L (3.50mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17900 | € 1,79 |
| 25 | € 0,15520 | € 3,88 |
| 50 | € 0,13900 | € 6,95 |
| 100 | € 0,12390 | € 12,39 |
| 250 | € 0,10572 | € 26,43 |
| 500 | € 0,09314 | € 46,57 |
| 1 000 | € 0,08147 | € 81,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,06162 | € 277,29 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

