



2518061017Y0 | |
|---|---|
DigiKey Part Number | 1934-1632-2-ND - Tape & Reel (TR) 1934-1632-1-ND - Cut Tape (CT) 1934-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2518061017Y0 |
Description | FERRITE BEAD 100 OHM 1806 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2518061017Y0 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 300mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1806 (4516 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29700 | € 2,97 |
| 25 | € 0,25720 | € 6,43 |
| 50 | € 0,22960 | € 11,48 |
| 100 | € 0,20400 | € 20,40 |
| 250 | € 0,17304 | € 43,26 |
| 500 | € 0,15160 | € 75,80 |
| 1 000 | € 0,13641 | € 136,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11309 | € 226,18 |
| 4 000 | € 0,11144 | € 445,76 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

