
XZC-00 | |
|---|---|
DigiKey Part Number | 633-XZC-00-ND |
Manufacturer | |
Manufacturer Product Number | XZC-00 |
Description | CONFIG POWER CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Efficiency 90% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 500mA Auxilary Output |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Size / Dimension 10.24" L x 5.00" W (260.0mm x 127.0mm) |
Part Status Active | Height 1.59" (40.40mm) |
Type Medical, Low Noise | Approval Agency CE, cURus |
Number of Positions 6 | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Current - Leakage 300 µA |
Power (Watts) 1200 W | Cooling Type Fan - Standard Airflow |
Voltage - Isolation 4 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 434,47000 | € 434,47 |
| 5 | € 401,65800 | € 2 008,29 |
| 10 | € 388,29900 | € 3 882,99 |
| Unit Price without VAT: | € 434,47000 |
|---|---|
| Unit Price with VAT: | € 530,05340 |

