Plano-Convex Singlet 80mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G312403000

DigiKey Part Number
1601-G312403000-ND
Manufacturer
Manufacturer Product Number
G312403000
Description
LENS PLANO-CONVEX 80MM N-BK7
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 80mm 350nm ~ 2000nm N-BK7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Plano-Convex Singlet
Focal Length
80mm
Wavelength
350nm ~ 2000nm
Optic Diameter
31.5mm
Clear Aperture
-
Optic Center Thickness
5mm
Optic Edge Thickness
1.9mm
Optic Material
N-BK7
Mounting Type
Unmounted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 36,15000€ 36,15
Manufacturers Standard Package
Unit Price without VAT:€ 36,15000
Unit Price with VAT:€ 44,10300