Plano-Convex Singlet 5mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G312007000

DigiKey Part Number
1601-G312007000-ND
Manufacturer
Manufacturer Product Number
G312007000
Description
LENS PLANO-CONVEX 5MM N-BK7
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 5mm 350nm ~ 2000nm N-BK7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Plano-Convex Singlet
Focal Length
5mm
Wavelength
350nm ~ 2000nm
Optic Diameter
5mm
Clear Aperture
-
Optic Center Thickness
2.5mm
Optic Edge Thickness
0.57mm
Optic Material
N-BK7
Mounting Type
Unmounted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 41,65000€ 41,65
Manufacturers Standard Package
Unit Price without VAT:€ 41,65000
Unit Price with VAT:€ 50,81300