Image for G311213000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G311213000

DigiKey Part Number
1601-G311213000-ND
Manufacturer
Manufacturer Product Number
G311213000
Description
LENS BICONVEX 200MM FUSED SILICA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 200mm 200nm ~ 2000nm Fused Silica
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Biconvex Singlet
Focal Length
200mm
Wavelength
200nm ~ 2000nm
Optic Diameter
22.4mm
Clear Aperture
-
Optic Center Thickness
2.2mm
Optic Edge Thickness
1.6mm
Optic Material
Fused Silica
Mounting Type
Unmounted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 93,49000€ 93,49
Manufacturers Standard Package
Unit Price without VAT:€ 93,49000
Unit Price with VAT:€ 114,05780