0020-010-000-22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Excelitas Technologies
In Stock: 1
Unit Price: € 1 033,49000
Datasheet
Standard Lens F4 0x ~ 0.075x 1" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0020-010-000-22

DigiKey Part Number
1601-0020-010-000-22-ND
Manufacturer
Manufacturer Product Number
0020-010-000-22
Description
LENS STD F4 0X-0.075X C-MOUNT
Customer Reference
Detailed Description
Standard Lens F4 0x ~ 0.075x 1" C-Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible Sensor Size (Max)
1"
Manufacturer
Excelitas Technologies
Field of View
16.0mm
Series
Working Distance
670mm (Min)
Packaging
Box
Resolution
2µm
Part Status
Obsolete
Filter Size
M35.5 x P0.5
Type
Standard
Diameter
40.0mm Dia
Focal Length
50.0mm
Length
64.5mm
Magnification
0x ~ 0.075x
Mounting Type
C-Mount
Focal Ratio
F4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0020-003-000-40Excelitas Technologies11601-0020-003-000-40-ND€ 1 033,49000Similar
Obsolete
This product is no longer manufactured. View Substitutes