
ERFSM010602RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSM010602RZTR-ND - Tape & Reel (TR) 5916-ERFSM010602RZCT-ND - Cut Tape (CT) 5916-ERFSM010602RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSM010602RZ |
Description | 1210/0.10AMP/60V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 1.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.045" (1.15mm) |
Current - Trip (It) 250 mA | Approval Agency cURus |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 5 | € 0,13000 | € 0,65 |
| 10 | € 0,12100 | € 1,21 |
| 50 | € 0,09980 | € 4,99 |
| 100 | € 0,09210 | € 9,21 |
| 250 | € 0,08280 | € 20,70 |
| 500 | € 0,07642 | € 38,21 |
| 1 000 | € 0,07050 | € 70,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06200 | € 186,00 |
| 6 000 | € 0,05715 | € 342,90 |
| 9 000 | € 0,05447 | € 490,23 |
| 15 000 | € 0,05127 | € 769,05 |
| 21 000 | € 0,04925 | € 1 034,25 |
| 30 000 | € 0,04719 | € 1 415,70 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

