
SS8050 | |
|---|---|
DigiKey Part Number | 5272-SS8050TR-ND - Tape & Reel (TR) 5272-SS8050CT-ND - Cut Tape (CT) 5272-SS8050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8050 |
Description | TRANS NPN 25V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Series | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10500 | € 1,05 |
| 100 | € 0,06520 | € 6,52 |
| 500 | € 0,04750 | € 23,75 |
| 1 000 | € 0,04176 | € 41,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03443 | € 103,29 |
| 6 000 | € 0,03072 | € 184,32 |
| 9 000 | € 0,02883 | € 259,47 |
| 15 000 | € 0,02670 | € 400,50 |
| 21 000 | € 0,02544 | € 534,24 |
| 30 000 | € 0,02421 | € 726,30 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |









