New Product
Zener Diode 14 V 5 W ±10% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5351A

DigiKey Part Number
5272-SMBJ5351ATR-ND - Tape & Reel (TR)
5272-SMBJ5351ACT-ND - Cut Tape (CT)
5272-SMBJ5351ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5351A
Description
SMB SCHOTTKY BARRIER DIODES (SBD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 5 W ±10% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10.1 V
Voltage - Forward (Vf) (Max) @ If
1 A @ 1.2 V
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,31900€ 3,19
100€ 0,20400€ 20,40
500€ 0,15404€ 77,02
1 000€ 0,13795€ 137,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11746€ 352,38
6 000€ 0,10714€ 642,84
9 000€ 0,10187€ 916,83
15 000€ 0,09596€ 1 439,40
21 000€ 0,09246€ 1 941,66
30 000€ 0,08905€ 2 671,50
75 000€ 0,08466€ 6 349,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440