
SMBJ5347A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5347ATR-ND - Tape & Reel (TR) 5272-SMBJ5347ACT-ND - Cut Tape (CT) 5272-SMBJ5347ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5347A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 7.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31500 | € 3,15 |
| 100 | € 0,20140 | € 20,14 |
| 500 | € 0,15214 | € 76,07 |
| 1 000 | € 0,13623 | € 136,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11600 | € 348,00 |
| 6 000 | € 0,10580 | € 634,80 |
| 9 000 | € 0,10061 | € 905,49 |
| 15 000 | € 0,09477 | € 1 421,55 |
| 21 000 | € 0,09131 | € 1 917,51 |
| 30 000 | € 0,08795 | € 2 638,50 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

