Diode 600 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount SMC
S3JC
S3JC

S3JC

DigiKey Part Number
5272-S3JCTR-ND - Tape & Reel (TR)
5272-S3JCCT-ND - Cut Tape (CT)
5272-S3JCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3JC
Description
DIODE STANDARD 600V 3A SMC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,24600€ 2,46
100€ 0,15590€ 15,59
500€ 0,11670€ 58,35
1 000€ 0,10402€ 104,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08789€ 263,67
6 000€ 0,07976€ 478,56
9 000€ 0,07561€ 680,49
15 000€ 0,07095€ 1 064,25
21 000€ 0,06819€ 1 431,99
30 000€ 0,06550€ 1 965,00
75 000€ 0,05961€ 4 470,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800