
S316SURWA/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-S316SURWA/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | S316SURWA/S530-A3 |
Description | DISP 7-SEG 0.36" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.551" H x 0.295" W x 0.331" D (14.00mm x 7.50mm x 8.40mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 8mcd |
Size / Dimension 0.551" H x 0.295" W x 0.331" D (14.00mm x 7.50mm x 8.40mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 0.36" (9.14mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | € 0,56571 | € 59,40 |
| Unit Price without VAT: | € 0,56571 |
|---|---|
| Unit Price with VAT: | € 0,69017 |

