Image for QTLP603CIWTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP603CIWTR

DigiKey Part Number
QTLP603CIWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP603CIWTR
Description
LED WHITE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.95V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.95V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.