
PLT153/K5H | |
|---|---|
DigiKey Part Number | PLT153/K5H-ND |
Manufacturer | |
Manufacturer Product Number | PLT153/K5H |
Description | FIBER OPTIC RCVR IR PHOTOLINK |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 16Mbps -21dBm 2.75V ~ 3.25V, 4.75V ~ 5.25V 10 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 16Mbps | |
Voltage - Supply | 2.75V ~ 3.25V, 4.75V ~ 5.25V | |
Power - Minimum Receivable | -21dBm | |
Current - Supply | 10 mA | |
Applications | Digital Audio |

