Parametric Equivalent

ITR8402-A | |
|---|---|
DigiKey Part Number | 1080-ITR8402-A-ND |
Manufacturer | |
Manufacturer Product Number | ITR8402-A |
Description | TRANSMISSIVE ITR, DIP, 14X6X11.6 |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.236" (6mm) Transistor Slotted Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.236" (6mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Transistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 15µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Slotted Module | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 5 | € 0,61200 | € 3,06 |
| 10 | € 0,58000 | € 5,80 |
| 25 | € 0,54200 | € 13,55 |
| 90 | € 0,49656 | € 44,69 |
| 180 | € 0,47489 | € 85,48 |
| 540 | € 0,44419 | € 239,86 |
| 1 080 | € 0,42688 | € 461,03 |
| 5 040 | € 0,39345 | € 1 982,99 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |


