Red LED Indication - Discrete 1.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMPK105

DigiKey Part Number
1080-1066-ND
Manufacturer
Manufacturer Product Number
HLMPK105
Description
LED RED CLEAR T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMPK105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,18700€ 1,87
250€ 0,11608€ 29,02
500€ 0,10638€ 53,19
1 000€ 0,09810€ 98,10
2 000€ 0,09105€ 182,10
5 000€ 0,08331€ 416,55
10 000€ 0,07847€ 784,70
25 000€ 0,07319€ 1 829,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160