F556-NSURWA/S530-A3/S674 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 1,94567
Datasheet
Image for F556-NSURWA/S530-A3/S674 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F556-NSURWA/S530-A3/S674

DigiKey Part Number
1080-F556-NSURWA/S530-A3/S674-ND
Manufacturer
Manufacturer Product Number
F556-NSURWA/S530-A3/S674
Description
DISP 7-SEG 0.56" QUAD RED 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2V 20mA 0.748" H x 1.988" W x 0.315" D (19.00mm x 50.50mm x 8.00mm) 12-DIP (0.600", 15.24mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Cathode
Manufacturer
Everlight Electronics Co Ltd
Color
Red
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
2V
Part Status
Active
Current - Test
20mA
Number of Characters
4
Millicandela Rating
8.9mcd
Size / Dimension
0.748" H x 1.988" W x 0.315" D (19.00mm x 50.50mm x 8.00mm)
Wavelength - Peak
632nm
Digit/Alpha Size
0.56" (14.20mm)
Power Dissipation (Max)
60mW
Display Type
7-Segment
Package / Case
12-DIP (0.600", 15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EADCF056RA3Everlight Electronics Co Ltd01080-EADCF056RA3-ND€ 1,94567Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€ 1,94567€ 58,37
Unit Price without VAT:€ 1,94567
Unit Price with VAT:€ 2,37372