
ELSW-Q91F1-0LPNM-AF3F8 | |
|---|---|
DigiKey Part Number | 1080-ELSW-Q91F1-0LPNM-AF3F8TR-ND - Tape & Reel (TR) 1080-ELSW-Q91F1-0LPNM-AF3F8CT-ND - Cut Tape (CT) 1080-ELSW-Q91F1-0LPNM-AF3F8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSW-Q91F1-0LPNM-AF3F8 |
Description | LED SHWO FAR RED 730NM 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Red 730nm (715nm ~ 745nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELSW-Q91F1-0LPNM-AF3F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (715nm ~ 745nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,78000 | € 2,78 |
| 10 | € 2,03200 | € 20,32 |
| 100 | € 1,58690 | € 158,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,41453 | € 565,81 |
| 800 | € 1,34746 | € 1 077,97 |
| 1 200 | € 1,33882 | € 1 606,58 |
| Unit Price without VAT: | € 2,78000 |
|---|---|
| Unit Price with VAT: | € 3,39160 |

