Parametric Equivalent

ELSW-F61O1-0LPNM-AR3R4 | |
|---|---|
DigiKey Part Number | 1080-1305-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSW-F61O1-0LPNM-AR3R4 |
Description | LED SHWO ORANGE 615NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 65lm (60lm ~ 70lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 615nm (610nm ~ 620nm) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.088" (2.23mm) |
Voltage - Forward (Vf) (Typ) 2.35V | Thermal Resistance of Package 12°C/W |
Lumens/Watt @ Current - Test 79 lm/W | Base Product Number |
Current - Max 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSW-F51O1-0LPNM-AR3R4 | Everlight Electronics Co Ltd | 0 | 1080-1301-2-ND | € 1,75286 | Parametric Equivalent |


