Image for ELM611(TA)-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM611(TA)-V

DigiKey Part Number
ELM611(TA)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELM611(TA)-V
Description
OPTOISO 3.75KV OPEN COLL 5-SOP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-SOP
Datasheet
 Datasheet
EDA/CAD Models
ELM611(TA)-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
40ns, 10ns
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000€ 1,04229€ 9 380,61
Unit Price without VAT:€ 1,04229
Unit Price with VAT:€ 1,27159