
ELM453L(TA)-V | |
|---|---|
DigiKey Part Number | ELM453L(TA)-V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELM453L(TA)-V |
Description | OPTOISO 3.75KV 1CH TRANS 5-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
EDA/CAD Models | ELM453L(TA)-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 1,36829 | € 12 314,61 |
| Unit Price without VAT: | € 1,36829 |
|---|---|
| Unit Price with VAT: | € 1,66931 |

