ELM452(TA)-V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 1,18640
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 410
Unit Price: € 2,39000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 4 797
Unit Price: € 2,46000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: € 1,62686
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: € 1,61759
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 2 986
Unit Price: € 2,55000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 042
Unit Price: € 2,61000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 0
Unit Price: € 0,98115
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 0
Unit Price: € 1,18030
Datasheet
Image for ELM452(TA)-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM452(TA)-V

DigiKey Part Number
ELM452(TA)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELM452(TA)-V
Description
OPTOISO 3.75KV 1CH TRANS 5-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
EDA/CAD Models
ELM452(TA)-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
20% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
400ns, 350ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000€ 1,08885€ 9 799,65
Unit Price without VAT:€ 1,08885
Unit Price with VAT:€ 1,32840