EL817(S1)(A)(TB)-G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,13384

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,10126
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,05636
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,05636
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,05636
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,05636
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL817(S1)(A)(TB)-G

DigiKey Part Number
EL817(S1)(A)(TB)-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL817(S1)(A)(TB)-G
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
160% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
6µs, 8µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL816S2(A)(TU)-VEverlight Electronics Co Ltd01080-EL816S2(A)(TU)-VTR-ND€ 0,13384Parametric Equivalent
EL817S1(A)(TU)-FEverlight Electronics Co Ltd01080-EL817S1(A)(TU)-FTR-ND€ 0,10126Parametric Equivalent
DPC816L-A-TRDiodes Incorporated031-DPC816L-A-TR-ND€ 0,05636Parametric Equivalent
DPC816L-A-TR-VDiodes Incorporated031-DPC816L-A-TR-VTR-ND€ 0,05636Parametric Equivalent
DPC816S-A-TRDiodes Incorporated031-DPC816S-A-TR-ND€ 0,05636Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types