Image for EL625A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL625A

DigiKey Part Number
1080-EL625A-ND
Manufacturer
Manufacturer Product Number
EL625A
Description
EL625A
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
EL625A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.18VDC
Voltage - Load
0 V ~ 250 V
Load Current
150 mA
On-State Resistance (Max)
15 Ohms
Termination Style
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195€ 2,24000€ 436,80
Unit Price without VAT:€ 2,24000
Unit Price with VAT:€ 2,73280