
EAUVA35353IJ7 | |
|---|---|
DigiKey Part Number | EAUVA35353IJ7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAUVA35353IJ7 |
Description | EMITTER UV 405NM 700MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.4V 700mA 50° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EAUVA35353IJ7 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 50° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 2-SMD, No Lead Exposed Pad |
Current - DC Forward (If) (Max) 700mA | Base Product Number |
Wavelength 405nm |

