Image for EAPLP05RDDA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPLP05RDDA2

DigiKey Part Number
1080-EAPLP05RDDA2-ND
Manufacturer
Manufacturer Product Number
EAPLP05RDDA2
Description
EAPLP05RDDA2
Customer Reference
Detailed Description
Phototransistors 940nm Top View Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Power - Max
75 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 0,10151€ 152,27
Unit Price without VAT:€ 0,10151
Unit Price with VAT:€ 0,12384