Image for EALP05RDJGA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP05RDJGA1

DigiKey Part Number
1080-EALP05RDJGA1-ND
Manufacturer
Manufacturer Product Number
EALP05RDJGA1
Description
LED YLW-GRN CLR RECT 2.5X5MM T/H
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
5.00mm L x 2.00mm W
Height (Max)
13.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 0,05767€ 86,50
Unit Price without VAT:€ 0,05767
Unit Price with VAT:€ 0,07036