
67-21SURC/S530-A7/TR8 | |
|---|---|
DigiKey Part Number | 1080-67-21SURC/S530-A7/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21SURC/S530-A7/TR8 |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.10mm L x 2.70mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,20942 | € 1 256,52 |
| Unit Price without VAT: | € 0,20942 |
|---|---|
| Unit Price with VAT: | € 0,25549 |

