Parametric Equivalent

67-21S/KK5C-3H5050R4R72834Z15/2T/EU | |
|---|---|
DigiKey Part Number | 1080-67-21S/KK5C-3H5050R4R72834Z15/2T/EUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21S/KK5C-3H5050R4R72834Z15/2T/EU |
Description | LED 67-22S COOL WHITE 5000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting 67-22S White, Cool 5000K 3.1V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 168 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 180mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5000K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 78lm (65lm ~ 90lm) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 21°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21S/KK5C-H5050R4R72834Z15/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21S/KK5C-H5050R4R72834Z15/2TTR-ND | € 0,03560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,04110 | € 493,20 |
| Unit Price without VAT: | € 0,04110 |
|---|---|
| Unit Price with VAT: | € 0,05014 |

