
67-21/GBC-YV2W2N/2A0 | |
|---|---|
DigiKey Part Number | 67-21/GBC-YV2W2N/2A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21/GBC-YV2W2N/2A0 |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 518nm |
Lens Color Colorless | Package / Case 2-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.70mm W |
Lens Style Round with Flat Top | Height (Max) 2.00mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,13435 | € 806,10 |
| Unit Price without VAT: | € 0,13435 |
|---|---|
| Unit Price with VAT: | € 0,16391 |

