Similar

42-21SURC/S530-A3/TR8 | |
|---|---|
DigiKey Part Number | 42-21SURC/S530-A3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42-21SURC/S530-A3/TR8 |
Description | LED RED CLEAR 1.8MM SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.70mm |
Lens Size 1.80mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LXL1209SIC-TR | Lumex Opto/Components Inc. | 33 955 | 67-2020-1-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11737 | € 352,11 |
| Unit Price without VAT: | € 0,11737 |
|---|---|
| Unit Price with VAT: | € 0,14319 |


