
42-21/GPC-FQ2S2Z/1T | |
|---|---|
DigiKey Part Number | 1080-42-21/GPC-FQ2S2Z/1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42-21/GPC-FQ2S2Z/1T |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 562nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 561nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.70mm |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14441 | € 433,23 |
| Unit Price without VAT: | € 0,14441 |
|---|---|
| Unit Price with VAT: | € 0,17618 |

