
414-10UYD/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-414-10UYD/S530-A3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 414-10UYD/S530-A3 |
Description | LED YELLOW DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 591nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.00mm Dia |
Lens Size 3.00mm Dia | Height (Max) 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07417 | € 222,51 |
| Unit Price without VAT: | € 0,07417 |
|---|---|
| Unit Price with VAT: | € 0,09049 |

