
264-7SURC/S530-A3 | |
|---|---|
DigiKey Part Number | 264-7SURC/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 264-7SURC/S530-A3 |
Description | LED RED CLEAR 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 2.90mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09597 | € 287,91 |
| Unit Price without VAT: | € 0,09597 |
|---|---|
| Unit Price with VAT: | € 0,11708 |

