
15-215SYGC/S530-E1/TR8 | |
|---|---|
DigiKey Part Number | 1080-15-215SYGC/S530-E1/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15-215SYGC/S530-E1/TR8 |
Description | LED YLW-GRN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 575nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.20mm L x 1.50mm W |
Lens Size 2.00mm x 1.50mm | Height (Max) 0.60mm |

