
EJM60P220 | |
|---|---|
DigiKey Part Number | 5997-EJM60P220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EJM60P220 |
Description | 60V P-Channel Trench Power MOSFE |
Customer Reference | |
Detailed Description | P-Channel 31A Surface Mount 8-PDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3x3) | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 20 | € 0,28600 | € 5,72 |
| 50 | € 0,26680 | € 13,34 |
| 100 | € 0,24960 | € 24,96 |
| 1 000 | € 0,23236 | € 232,36 |
| 3 000 | € 0,21515 | € 645,45 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

