New at DigiKey
P-Channel 25A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJD40P250

DigiKey Part Number
5997-EJD40P250TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EJD40P250
Description
40V P-Channel Trench Power MOSFE
Customer Reference
Detailed Description
P-Channel 25A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
-
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
20€ 0,28600€ 5,72
50€ 0,26680€ 13,34
100€ 0,24960€ 24,96
1 000€ 0,23236€ 232,36
3 000€ 0,21515€ 645,45
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600