


WSLC-2-01 | |
|---|---|
DigiKey Part Number | RPC6258-ND |
Manufacturer | |
Manufacturer Product Number | WSLC-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.236" L x 0.157" H (5.99mm x 3.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.236" L x 0.157" H (5.99mm x 3.99mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.472" (11.99mm) | |
Width | 0.157" (4.00mm) | |
Height | 0.307" (7.80mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.087" (0.79mm ~ 2.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14500 | € 1,45 |
| 25 | € 0,13600 | € 3,40 |
| 50 | € 0,12960 | € 6,48 |
| 100 | € 0,12340 | € 12,34 |
| 250 | € 0,11564 | € 28,91 |
| 500 | € 0,11010 | € 55,05 |
| 1 000 | € 0,10484 | € 104,84 |
| 3 000 | € 0,09701 | € 291,03 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

