Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.740" H (11.13mm x 18.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.740" H (11.13mm x 18.80mm)
Supporting your Project: Printed Circuit Board Solutions

WS-A-2-3-01

DigiKey Part Number
RPC1882-ND
Manufacturer
Manufacturer Product Number
WS-A-2-3-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.740" H (11.13mm x 18.80mm)
Datasheet
 Datasheet
EDA/CAD Models
WS-A-2-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.438" L x 0.740" H (11.13mm x 18.80mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.219" (5.56mm)
Height
1.070" (27.18mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.125" (3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,31000€ 3,10
25€ 0,29000€ 7,25
50€ 0,27640€ 13,82
100€ 0,26320€ 26,32
250€ 0,24660€ 61,65
500€ 0,23482€ 117,41
1 000€ 0,22361€ 223,61
3 000€ 0,20692€ 620,76
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920