Similar



WITA-50RL-HS-M | |
|---|---|
DigiKey Part Number | RPC5394-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50RL-HS-M |
Description | CBL TIE LOCKING BLK 50LBS 11.02" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.03" (76.96mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Essentra Components | Length - Actual 0.919' (280.00mm, 11.02") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11" | Color Black |
Bundle Diameter 3.03" (76.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT024C | Essentra Components | 0 | CT024C-ND | € 0,20610 | Parametric Equivalent |
| AL-11-50-30-D | Advanced Cable Ties, Inc. | 3 000 | 2162-AL-11-50-30-D-ND | € 0,05444 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14243 | € 142,43 |
| 2 000 | € 0,13562 | € 271,24 |
| 3 000 | € 0,13179 | € 395,37 |
| 5 000 | € 0,12712 | € 635,60 |
| 7 000 | € 0,12414 | € 868,98 |
| 10 000 | € 0,12105 | € 1 210,50 |
| Unit Price without VAT: | € 0,14243 |
|---|---|
| Unit Price with VAT: | € 0,17376 |



