Light Pipe Single Clear Rigid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Clear Rigid
Supporting your Project: Printed Circuit Board Solutions

VLP1-F-5

DigiKey Part Number
VLP1-F-5-ND
Manufacturer
Manufacturer Product Number
VLP1-F-5
Description
LED LIGHT PIPE CLR VERT 26.1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid
Datasheet
 Datasheet
EDA/CAD Models
VLP1-F-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Lens Style
Round with Flat Top
Lens Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,29000€ 1,29
10€ 0,91300€ 9,13
100€ 0,68380€ 68,38
500€ 0,58236€ 291,18
1 000€ 0,54917€ 549,17
2 000€ 0,52104€ 1 042,08
5 000€ 0,49033€ 2 451,65
10 000€ 0,47122€ 4 712,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,29000
Unit Price with VAT:€ 1,57380