


USR-1132 | |
|---|---|
DigiKey Part Number | RPC1799-ND |
Manufacturer | |
Manufacturer Product Number | USR-1132 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.059" ~ 0.236" (1.50mm ~ 5.99mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | USR-1132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.433" (11.00mm) | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | 0.153" (3.89mm) | |
Hole Diameter | 0.236" (5.99mm) | |
Grip Range | 0.059" ~ 0.236" (1.50mm ~ 5.99mm) | |
Features | Unscrewing | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 5 | € 0,72000 | € 3,60 |
| 10 | € 0,67100 | € 6,71 |
| 25 | € 0,61480 | € 15,37 |
| 50 | € 0,57700 | € 28,85 |
| 100 | € 0,54340 | € 54,34 |
| 250 | € 0,50448 | € 126,12 |
| 500 | € 0,47858 | € 239,29 |
| 1 000 | € 0,45542 | € 455,42 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

