


TFCCA-50-01 | |
|---|---|
DigiKey Part Number | RPC5309-ND |
Manufacturer | |
Manufacturer Product Number | TFCCA-50-01 |
Description | CBL CLIP FLAT NATURAL ARROWHEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Arrowhead, Winged 2.510" (63.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFCCA-50-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.510" (63.75mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 3.040" (77.22mm) | |
Width | 0.400" (10.16mm) | |
Height | 0.540" (13.72mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.040" ~ 0.079" (1.02mm ~ 2.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,60000 | € 1,60 |
| 10 | € 1,35500 | € 13,55 |
| 25 | € 1,26960 | € 31,74 |
| 50 | € 1,20920 | € 60,46 |
| 100 | € 1,15140 | € 115,14 |
| 300 | € 1,06543 | € 319,63 |
| 500 | € 1,02770 | € 513,85 |
| 1 000 | € 0,97864 | € 978,64 |
| 2 500 | € 0,91740 | € 2 293,50 |
| Unit Price without VAT: | € 1,60000 |
|---|---|
| Unit Price with VAT: | € 1,95200 |

