




SS6-3 | |
|---|---|
DigiKey Part Number | RPC1791-ND |
Manufacturer | |
Manufacturer Product Number | SS6-3 |
Description | ROUND SPACER #6 PVC 3/8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 PVC 0.375" (9.53mm) 3/8" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS6-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 5 | € 0,19400 | € 0,97 |
| 10 | € 0,18100 | € 1,81 |
| 25 | € 0,16360 | € 4,09 |
| 50 | € 0,15240 | € 7,62 |
| 100 | € 0,14260 | € 14,26 |
| 250 | € 0,13116 | € 32,79 |
| 500 | € 0,12356 | € 61,78 |
| 1 000 | € 0,11680 | € 116,80 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

