


SR-3535B | |
|---|---|
DigiKey Part Number | RPC5139-ND |
Manufacturer | |
Manufacturer Product Number | SR-3535B |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.047" ~ 0.083" (1.19mm ~ 2.11mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3535B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.138" (3.51mm) | |
Rivet Length | 0.140" (3.56mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.144" (3.66mm) | |
Grip Range | 0.047" ~ 0.083" (1.19mm ~ 2.11mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 5 | € 0,31600 | € 1,58 |
| 10 | € 0,29400 | € 2,94 |
| 25 | € 0,26760 | € 6,69 |
| 50 | € 0,25000 | € 12,50 |
| 100 | € 0,23450 | € 23,45 |
| 250 | € 0,21644 | € 54,11 |
| 500 | € 0,20448 | € 102,24 |
| 1 000 | € 0,19376 | € 193,76 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |


