


SR-2655B | |
|---|---|
DigiKey Part Number | RPC1779-ND |
Manufacturer | |
Manufacturer Product Number | SR-2655B |
Description | SNAP RIVET 0.102" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.59mm) Snap Rivet 0.134" ~ 0.169" (3.40mm ~ 4.29mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-2655B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.102" (2.59mm) | |
Rivet Length | 0.220" (5.59mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.108" (2.74mm) | |
Grip Range | 0.134" ~ 0.169" (3.40mm ~ 4.29mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 5 | € 0,33400 | € 1,67 |
| 10 | € 0,31100 | € 3,11 |
| 25 | € 0,28360 | € 7,09 |
| 50 | € 0,26500 | € 13,25 |
| 100 | € 0,24860 | € 24,86 |
| 250 | € 0,22956 | € 57,39 |
| 500 | € 0,21692 | € 108,46 |
| 1 000 | € 0,20562 | € 205,62 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |


